Technical Document
Specifications
Brand
Teledyne LeCroyProbe Type
Differential
Attenuation
1:1, 10:1
Bandwidth
500MHz
Maximum Common Mode Input Voltage
5V
Connector Type
ProBus
Model Number p
AP033
Series
AP
Country of Origin
United States
Stock information temporarily unavailable.
€ 11,390.00
€ 11,390.00 Each (Exc. Vat)
€ 13,895.80
€ 13,895.80 Each (inc. VAT)
Teledyne LeCroy AP Series AP033 Oscilloscope Probe, Differential Type, 500MHz, 1:1, 10:1, ProBus Connector
1
€ 11,390.00
€ 11,390.00 Each (Exc. Vat)
€ 13,895.80
€ 13,895.80 Each (inc. VAT)
Teledyne LeCroy AP Series AP033 Oscilloscope Probe, Differential Type, 500MHz, 1:1, 10:1, ProBus Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyProbe Type
Differential
Attenuation
1:1, 10:1
Bandwidth
500MHz
Maximum Common Mode Input Voltage
5V
Connector Type
ProBus
Model Number p
AP033
Series
AP
Country of Origin
United States