Teledyne PCB Mount RF Relay, 12V dc Coil, 50Ω Impedance, DPDT

RS tootekood: 399-9442Bränd: TeledyneTootja Part nr.: RF300-12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Relay Type

RF Relay

Coil Resistance

390Ω

Contact Resistance

150 mΩ

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Voltage

5V dc

Coil Power

450mW

Contact Material

Gold Plated

Terminal Type

Through Hole

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-55°C

Diameter

9.4mm

Height

6.99mm

Maximum Operating Temperature

+85°C

Length

9.4mm

Life

10000000Cycles

Dimensions

9.4(Dia.) x 6.99mm

Operating Temperature Range

-55 → +85°C

Switching Voltage

28V dc

Depth

9.4mm

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 112,00

€ 112,00 tk (ilma käibemaksuta)

€ 138,88

€ 138,88 tk (koos käibemaksuga)

Teledyne PCB Mount RF Relay, 12V dc Coil, 50Ω Impedance, DPDT

€ 112,00

€ 112,00 tk (ilma käibemaksuta)

€ 138,88

€ 138,88 tk (koos käibemaksuga)

Teledyne PCB Mount RF Relay, 12V dc Coil, 50Ω Impedance, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 112,00
10 - 49€ 106,00
50 - 99€ 102,00
100 - 249€ 98,50
250+€ 95,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Relay Type

RF Relay

Coil Resistance

390Ω

Contact Resistance

150 mΩ

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Voltage

5V dc

Coil Power

450mW

Contact Material

Gold Plated

Terminal Type

Through Hole

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-55°C

Diameter

9.4mm

Height

6.99mm

Maximum Operating Temperature

+85°C

Length

9.4mm

Life

10000000Cycles

Dimensions

9.4(Dia.) x 6.99mm

Operating Temperature Range

-55 → +85°C

Switching Voltage

28V dc

Depth

9.4mm

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more