Telegartner UFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Straight 8P8C -Way

RS tootekood: 171-1857Bränd: TelegartnerTootja Part nr.: J00026A3111
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Straight

Length

44.2mm

Width

13.8mm

Depth

16.35mm

Series

UFP8

Series Number

J00026A

Contact Material

Spring Steel

Contact Plating

Gold over Nickel

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Telegartner DataVoice UFP8 Cat 6A Unshielded Field Assembly RJ45 Plugs

UFP8 Cat.6A unshielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centers or home cabling sytems without the need for special tooling. These UFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-41 support high Power over Ethernet plus (PoE+) and can be used to make connections with all standard cable types with transfer rates of up to 10 Gigabit Ethernet/s (10GBase-T) and with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 making them a versatile product suitable for use in a variety of applications.
The housings of these unshielded UFP8 Cat.6A field assembly RJ45 plugs are made from black UL94-V0 PC and feature a long release latch to aid insertion and withdrawal in confined spaces and an adjustable strain relief suitable for cables with a 5.5 to 8.5mm diameter range.

Standards

Category 6A: ISO/IEC 11801:2010; Category 6A: ANSI/TIA/EIA-568-C.2
Plug: IEC 60603-7-41
High Power over Ethernet plus (PoE+) in accordance with IEEE 802.3at

Telegartner DataVoice Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 125,00

€ 12,50 tk (pakis 10) (ilma käibemaksuta)

€ 155,00

€ 15,50 tk (pakis 10) (koos käibemaksuga)

Telegartner UFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Straight 8P8C -Way

€ 125,00

€ 12,50 tk (pakis 10) (ilma käibemaksuta)

€ 155,00

€ 15,50 tk (pakis 10) (koos käibemaksuga)

Telegartner UFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Straight 8P8C -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Straight

Length

44.2mm

Width

13.8mm

Depth

16.35mm

Series

UFP8

Series Number

J00026A

Contact Material

Spring Steel

Contact Plating

Gold over Nickel

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Telegartner DataVoice UFP8 Cat 6A Unshielded Field Assembly RJ45 Plugs

UFP8 Cat.6A unshielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centers or home cabling sytems without the need for special tooling. These UFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-41 support high Power over Ethernet plus (PoE+) and can be used to make connections with all standard cable types with transfer rates of up to 10 Gigabit Ethernet/s (10GBase-T) and with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 making them a versatile product suitable for use in a variety of applications.
The housings of these unshielded UFP8 Cat.6A field assembly RJ45 plugs are made from black UL94-V0 PC and feature a long release latch to aid insertion and withdrawal in confined spaces and an adjustable strain relief suitable for cables with a 5.5 to 8.5mm diameter range.

Standards

Category 6A: ISO/IEC 11801:2010; Category 6A: ANSI/TIA/EIA-568-C.2
Plug: IEC 60603-7-41
High Power over Ethernet plus (PoE+) in accordance with IEEE 802.3at

Telegartner DataVoice Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more