Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Right Angle 4P4C -Way

RS tootekood: 878-7427Bränd: TelegartnerTootja Part nr.: J00026A4001Distrelec Article No.: 30411495
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

4P4C

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

Length

45.7mm

Width

13.9mm

Depth

41mm

Series Number

J00026A

Series

MFP8

Contact Plating

Gold over Nickel

Distrelec Product Id

30411495

Päritoluriik

Germany

Toote üksikasjad

Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs

MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gbit Ethernet/s (10GBase-T). And with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) making them a versatile product suitable for use in various applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from diecast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference. All models are highly reliable and excellent quality.

Standards

Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at

Telegartner DataVoice Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 38,20

€ 38,20 tk (ilma käibemaksuta)

€ 47,37

€ 47,37 tk (koos käibemaksuga)

Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Right Angle 4P4C -Way

€ 38,20

€ 38,20 tk (ilma käibemaksuta)

€ 47,37

€ 47,37 tk (koos käibemaksuga)

Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a Right Angle 4P4C -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 38,20
5 - 9€ 33,90
10 - 24€ 30,10
25 - 49€ 24,20
50+€ 20,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

4P4C

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

Length

45.7mm

Width

13.9mm

Depth

41mm

Series Number

J00026A

Series

MFP8

Contact Plating

Gold over Nickel

Distrelec Product Id

30411495

Päritoluriik

Germany

Toote üksikasjad

Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs

MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gbit Ethernet/s (10GBase-T). And with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (refer to datasheet for details) making them a versatile product suitable for use in various applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from diecast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference. All models are highly reliable and excellent quality.

Standards

Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at

Telegartner DataVoice Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more