Telegartner AMJ Series Female RJ45 Connector, Cat6a Straight

RS tootekood: 161-8164Bränd: TelegartnerTootja Part nr.: J00029A0077
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Shield Type

Shielded

Orientation

Straight

Length

17.9mm

Width

44.3mm

Depth

23.8mm

Series

AMJ

Series Number

J00029A

Distrelec Product Id

30411496

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,50

€ 11,50 tk (ilma käibemaksuta)

€ 14,03

€ 14,03 tk (koos käibemaksuga)

Telegartner AMJ Series Female RJ45 Connector, Cat6a Straight

€ 11,50

€ 11,50 tk (ilma käibemaksuta)

€ 14,03

€ 14,03 tk (koos käibemaksuga)

Telegartner AMJ Series Female RJ45 Connector, Cat6a Straight
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 11,50
10 - 24€ 10,80
25 - 49€ 9,90
50 - 99€ 9,20
100+€ 8,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Shield Type

Shielded

Orientation

Straight

Length

17.9mm

Width

44.3mm

Depth

23.8mm

Series

AMJ

Series Number

J00029A

Distrelec Product Id

30411496

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more