Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS tootekood: 618-8774Bränd: TelegartnerTootja Part nr.: J01002A1288
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Päritoluriik

Germany

Toote üksikasjad

Telegärtner 75 Ohm BNC RF Coaxial Crimp Plug Connectors

75 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 75 Ohm straight BNC RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 200,00

€ 4,00 tk (pakis 50) (ilma käibemaksuta)

€ 248,00

€ 4,96 tk (pakis 50) (koos käibemaksuga)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 200,00

€ 4,00 tk (pakis 50) (ilma käibemaksuta)

€ 248,00

€ 4,96 tk (pakis 50) (koos käibemaksuga)

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kast
50 - 450€ 4,00€ 200,00
500 - 1200€ 3,70€ 185,00
1250 - 2450€ 3,40€ 170,00
2500 - 4950€ 3,15€ 157,50
5000+€ 2,95€ 147,50

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Päritoluriik

Germany

Toote üksikasjad

Telegärtner 75 Ohm BNC RF Coaxial Crimp Plug Connectors

75 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 75 Ohm straight BNC RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors