Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerAdapter Type
BNC Plug to SMA Plug
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
29mm
Body Plating
Nickel
Contact Material
Brass
Päritoluriik
Germany
Toote üksikasjad
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
€ 29,10
€ 29,10 tk (ilma käibemaksuta)
€ 35,50
€ 35,50 tk (koos käibemaksuga)
1
€ 29,10
€ 29,10 tk (ilma käibemaksuta)
€ 35,50
€ 35,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 29,10 |
10 - 49 | € 27,50 |
50 - 99 | € 22,90 |
100 - 249 | € 17,20 |
250+ | € 14,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerAdapter Type
BNC Plug to SMA Plug
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
29mm
Body Plating
Nickel
Contact Material
Brass
Päritoluriik
Germany
Toote üksikasjad
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.