RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
7777
Maximum Operating Temperature
+165 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
1
P.O.A.
RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
7777
Maximum Operating Temperature
+165 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper