Telegartner, jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

RS tootekood: 124-3618Bränd: TelegartnerTootja Part nr.: J01011B0030
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178 B/U, RG196 A/U

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Päritoluriik

Germany

Toote üksikasjad

TNC cable panel mounting socket

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Lao andmed ajutiselt ei ole saadaval.

€ 8,70

€ 8,70 tk (ilma käibemaksuta)

€ 10,61

€ 10,61 tk (koos käibemaksuga)

Telegartner, jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

€ 8,70

€ 8,70 tk (ilma käibemaksuta)

€ 10,61

€ 10,61 tk (koos käibemaksuga)

Telegartner, jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178 B/U, RG196 A/U

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Päritoluriik

Germany

Toote üksikasjad

TNC cable panel mounting socket

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.