Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG59 B/U
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Päritoluriik
Germany
Toote üksikasjad
TNC female plugs
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
€ 10,00
€ 10,00 tk (ilma käibemaksuta)
€ 12,40
€ 12,40 tk (koos käibemaksuga)
1
€ 10,00
€ 10,00 tk (ilma käibemaksuta)
€ 12,40
€ 12,40 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG59 B/U
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Päritoluriik
Germany
Toote üksikasjad
TNC female plugs
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.