Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
UT141
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Silver
Päritoluriik
Germany
Toote üksikasjad
N Bulkhead Jack
Telegärtner N Series RF Connectors
€ 33,20
€ 33,20 tk (ilma käibemaksuta)
€ 40,50
€ 40,50 tk (koos käibemaksuga)
1
€ 33,20
€ 33,20 tk (ilma käibemaksuta)
€ 40,50
€ 40,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 33,20 |
15 - 49 | € 29,50 |
50 - 99 | € 21,40 |
100 - 249 | € 19,80 |
250+ | € 14,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
UT141
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Silver
Päritoluriik
Germany
Toote üksikasjad