Telegartner, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3172Brand: TelegartnerManufacturers Part No.: J01040A0006
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 200MHz

Body Plating

Copper Nickel Alloy

Contact Material

Brass

Contact Plating

Copper, Silver Alloy

Country of Origin

Germany

Product details

UHF Straight Plugs

Telegartner UHF RF Coaxial Connectors

Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.18

€ 23.18 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body
Select packaging type

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.18

€ 23.18 Each (inc. VAT)

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 19.00
15 - 49€ 16.90
50 - 99€ 12.30
100 - 249€ 11.30
250+€ 8.40

Technical Document

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 200MHz

Body Plating

Copper Nickel Alloy

Contact Material

Brass

Contact Plating

Copper, Silver Alloy

Country of Origin

Germany

Product details

UHF Straight Plugs

Telegartner UHF RF Coaxial Connectors