Telegartner Straight 50Ω RF Adapter 7/16 Socket Socket 7.5GHz

RS Stock No.: 234-4576Brand: TelegartnerManufacturers Part No.: J01123B0001
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

7/16

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

7.5GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

34mm

Body Plating

Copper Nickel Gold Alloy

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

7 // 16 Adaptors

7 // 16 Adaptors in male - male or female - female configuration.

Stock information temporarily unavailable.

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 121.39

€ 121.39 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter 7/16 Socket Socket 7.5GHz

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 121.39

€ 121.39 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter 7/16 Socket Socket 7.5GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type A

7/16

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

7.5GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

34mm

Body Plating

Copper Nickel Gold Alloy

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

7 // 16 Adaptors

7 // 16 Adaptors in male - male or female - female configuration.