Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA Angled Plugs
SMA RF Connectors - Telegartner
€ 12.80
€ 12.80 Each (Exc. Vat)
€ 15.62
€ 15.62 Each (inc. VAT)
Standard
1
€ 12.80
€ 12.80 Each (Exc. Vat)
€ 15.62
€ 15.62 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 12.80 |
15 - 49 | € 11.40 |
50 - 99 | € 8.20 |
100 - 249 | € 7.60 |
250+ | € 5.70 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details