Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG142 B/U, RG223/U, RG400/U
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA, R-SMA Straight Jacks
SMA RF Connectors - Telegartner
€ 12.00
€ 12.00 Each (Exc. Vat)
€ 14.64
€ 14.64 Each (inc. VAT)
1
€ 12.00
€ 12.00 Each (Exc. Vat)
€ 14.64
€ 14.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 12.00 |
15 - 49 | € 10.70 |
50 - 99 | € 7.80 |
100 - 249 | € 7.10 |
250+ | € 5.30 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG142 B/U, RG223/U, RG400/U
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details