Technical Document
Specifications
Brand
TelegartnerAdapter Type A
SMA
Adapter Type B
SMB
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Length
25.8mm
Country of Origin
Germany
Product details
Telegartner SMA to SMB Adaptors
Telegärtner BNC RF Connectors
Stock information temporarily unavailable.
€ 67.00
€ 67.00 Each (Exc. Vat)
€ 81.74
€ 81.74 Each (inc. VAT)
Telegartner Straight 50Ω RF Adapter SMA Plug to SMB Socket
1
€ 67.00
€ 67.00 Each (Exc. Vat)
€ 81.74
€ 81.74 Each (inc. VAT)
Telegartner Straight 50Ω RF Adapter SMA Plug to SMB Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 67.00 |
15 - 49 | € 59.50 |
50 - 99 | € 43.20 |
100 - 249 | € 39.80 |
250+ | € 29.70 |
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
SMA
Adapter Type B
SMB
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Length
25.8mm
Country of Origin
Germany
Product details