Telegartner, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS tootekood: 712-3343Bränd: TelegartnerTootja Part nr.: J01161A0691
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Päritoluriik

Germany

Toote üksikasjad

SMB Straight and Angle Plugs

Telegartner SMA RF Coaxial Connectors

Lao andmed ajutiselt ei ole saadaval.

€ 13,40

€ 13,40 tk (ilma käibemaksuta)

€ 16,35

€ 16,35 tk (koos käibemaksuga)

Telegartner, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Valige pakendi tüüp

€ 13,40

€ 13,40 tk (ilma käibemaksuta)

€ 16,35

€ 16,35 tk (koos käibemaksuga)

Telegartner, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 13,40
15 - 49€ 11,90
50 - 99€ 8,70
100 - 249€ 8,00
250+€ 6,80

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Päritoluriik

Germany

Toote üksikasjad

SMB Straight and Angle Plugs

Telegartner SMA RF Coaxial Connectors