Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Coaxial Type
RG59B/U
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
75 Ω
Length
500mm
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Päritoluriik
United Kingdom
Toote üksikasjad
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.
€ 24,60
€ 24,60 tk (ilma käibemaksuta)
€ 30,50
€ 30,50 tk (koos käibemaksuga)
1
€ 24,60
€ 24,60 tk (ilma käibemaksuta)
€ 30,50
€ 30,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 24,60 |
15 - 49 | € 23,10 |
50 - 99 | € 22,30 |
100 - 249 | € 21,10 |
250+ | € 20,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Coaxial Type
RG59B/U
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
75 Ω
Length
500mm
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Päritoluriik
United Kingdom
Toote üksikasjad
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.