Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Overload Relay NO/NC, 9 → 13 A F.L.C, 13 A Contact Rating

RS tootekood: 314-999Bränd: Telemecanique SensorsTootja Part nr.: LR2D1316
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

9 → 13 A

Contact Current Rating

13 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Päritoluriik

France

Toote üksikasjad

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique Overload Relay NO/NC, 9 → 13 A F.L.C, 13 A Contact Rating

P.O.A.

Telemecanique Overload Relay NO/NC, 9 → 13 A F.L.C, 13 A Contact Rating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

9 → 13 A

Contact Current Rating

13 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Päritoluriik

France

Toote üksikasjad

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories