Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max

RS tootekood: 221-2870Bränd: Telemecanique SensorsTootja Part nr.: XCKN2108P20
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Action Type

Snap Action

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 584,00

€ 29,20 tk (pakis 20) (ilma käibemaksuta)

€ 724,16

€ 36,208 tk (pakis 20) (koos käibemaksuga)

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max

€ 584,00

€ 29,20 tk (pakis 20) (ilma käibemaksuta)

€ 724,16

€ 36,208 tk (pakis 20) (koos käibemaksuga)

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Action Type

Snap Action

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more