Telemecanique Sensors XCKP Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max, 10A Max

RS tootekood: 195-1683Bränd: Telemecanique SensorsTootja Part nr.: XCKP2510P16
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

XCKP

Length

31mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Width

30mm

Mounting Orientation

Cable

Operating Force

45 N

Mechanical Life

15000000Cycles

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 45,70

€ 45,70 tk (ilma käibemaksuta)

€ 55,75

€ 55,75 tk (koos käibemaksuga)

Telemecanique Sensors XCKP Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max, 10A Max

€ 45,70

€ 45,70 tk (ilma käibemaksuta)

€ 55,75

€ 55,75 tk (koos käibemaksuga)

Telemecanique Sensors XCKP Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max, 10A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

XCKP

Length

31mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Width

30mm

Mounting Orientation

Cable

Operating Force

45 N

Mechanical Life

15000000Cycles

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more