Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, IP66, IP67, Plastic Housing

RS tootekood: 123-4599Bränd: Telemecanique SensorsTootja Part nr.: XCKW131
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

60.7mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Depth

136.5mm

Output Type

Analogue

Mounting Orientation

Side

Operating Force

0.5 Nm

Mechanical Life

400000Cycles

Päritoluriik

France

Toote üksikasjad

Telemecanique OsiSense XCKW Wireless Limit Switches

Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.

Lao andmed ajutiselt ei ole saadaval.

€ 156,00

€ 156,00 tk (ilma käibemaksuta)

€ 190,32

€ 190,32 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, IP66, IP67, Plastic Housing

€ 156,00

€ 156,00 tk (ilma käibemaksuta)

€ 190,32

€ 190,32 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, IP66, IP67, Plastic Housing
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

60.7mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Depth

136.5mm

Output Type

Analogue

Mounting Orientation

Side

Operating Force

0.5 Nm

Mechanical Life

400000Cycles

Päritoluriik

France

Toote üksikasjad

Telemecanique OsiSense XCKW Wireless Limit Switches

Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.