Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac

RS tootekood: 199-260Bränd: Telemecanique SensorsTootja Part nr.: XCMD21F2L1Distrelec Article No.: 30422215
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Päritoluriik

Indonesia

Toote üksikasjad

Osiswitch miniature limit switches

Standards

EN50047

Lao andmed ajutiselt ei ole saadaval.

€ 132,00

€ 132,00 tk (ilma käibemaksuta)

€ 163,68

€ 163,68 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac

€ 132,00

€ 132,00 tk (ilma käibemaksuta)

€ 163,68

€ 163,68 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Päritoluriik

Indonesia

Toote üksikasjad

Osiswitch miniature limit switches

Standards

EN50047