Telemecanique Sensors XCMN Series Roller Lever Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max

RS tootekood: 195-1714Bränd: Telemecanique SensorsTootja Part nr.: XCMN2115L2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMN

Action Type

Snap Action

Length

30mm

Width

32.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

94mm

Mounting Orientation

Cable

Operating Force

0.5 N

Mechanical Life

5000000Cycles

Päritoluriik

Indonesia

Lao andmed ajutiselt ei ole saadaval.

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 71,92

€ 71,92 tk (koos käibemaksuga)

Telemecanique Sensors XCMN Series Roller Lever Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max

€ 58,00

€ 58,00 tk (ilma käibemaksuta)

€ 71,92

€ 71,92 tk (koos käibemaksuga)

Telemecanique Sensors XCMN Series Roller Lever Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMN

Action Type

Snap Action

Length

30mm

Width

32.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

94mm

Mounting Orientation

Cable

Operating Force

0.5 N

Mechanical Life

5000000Cycles

Päritoluriik

Indonesia