Telemecanique Sensors ATEX XCSB Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

RS tootekood: 666-4944Bränd: Telemecanique SensorsTootja Part nr.: XCSB702EX
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

XCSB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

44mm

Length

113.5mm

Width

52mm

Toote üksikasjad

XCSB Hazardous Area Unlocking by Pushbutton

Metallic guard switches that can be used in potentially explosive dusty environments for safety applications.

Interlock Switch

Lao andmed ajutiselt ei ole saadaval.

€ 525,00

€ 525,00 tk (ilma käibemaksuta)

€ 651,00

€ 651,00 tk (koos käibemaksuga)

Telemecanique Sensors ATEX XCSB Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

€ 525,00

€ 525,00 tk (ilma käibemaksuta)

€ 651,00

€ 651,00 tk (koos käibemaksuga)

Telemecanique Sensors ATEX XCSB Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

XCSB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

44mm

Length

113.5mm

Width

52mm

Toote üksikasjad

XCSB Hazardous Area Unlocking by Pushbutton

Metallic guard switches that can be used in potentially explosive dusty environments for safety applications.

Interlock Switch