Tehnilised dokumendid
Spetsifikatsioonid:
Actuator Type
Plunger
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
IP Rating
IP66, IP67, IP68
Housing Material
Metal
Connection Type
Cable
Series
XCSM
Length
30mm
Depth
60mm
Width
16mm
Mounting Orientation
Top
Mechanical Life
10000000Cycles
Toote üksikasjad
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Safety Limit Switch
€ 107,00
€ 107,00 tk (ilma käibemaksuta)
€ 130,54
€ 130,54 tk (koos käibemaksuga)
1
€ 107,00
€ 107,00 tk (ilma käibemaksuta)
€ 130,54
€ 130,54 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Actuator Type
Plunger
Pole and Throw Configuration
3P
Normal State Configuration
2NC/1NO
IP Rating
IP66, IP67, IP68
Housing Material
Metal
Connection Type
Cable
Series
XCSM
Length
30mm
Depth
60mm
Width
16mm
Mounting Orientation
Top
Mechanical Life
10000000Cycles
Toote üksikasjad
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.