Telemecanique Sensors Hydraulic Oil Differential Pressure Switch, 1CO 20 → 300 (Rising) bar, 3.5 → 265

RS Stock No.: 124-2132Brand: Telemecanique SensorsManufacturers Part No.: XMLA300D2C12
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

20 (Rising) bar, 3.5 (Falling) bar

Maximum Pressure Reading

265 (Falling) bar, 300 (Rising) bar

Accuracy

<2 (Repeat) %

Output Type

1CO

Media Measured

Hydraulic Oil

Process Connection

G1/4

Electrical Connection

DIN43650 Male 4-Pin Connector

Supply Voltage

240 V ac, 250 V dc

Housing Material

Zinc Alloy

Mounting Type

Vertical

Maximum Operating Temperature

+70°C

IP Rating

IP65

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Price on Asking

Telemecanique Sensors Hydraulic Oil Differential Pressure Switch, 1CO 20 → 300 (Rising) bar, 3.5 → 265

Price on Asking

Telemecanique Sensors Hydraulic Oil Differential Pressure Switch, 1CO 20 → 300 (Rising) bar, 3.5 → 265

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

20 (Rising) bar, 3.5 (Falling) bar

Maximum Pressure Reading

265 (Falling) bar, 300 (Rising) bar

Accuracy

<2 (Repeat) %

Output Type

1CO

Media Measured

Hydraulic Oil

Process Connection

G1/4

Electrical Connection

DIN43650 Male 4-Pin Connector

Supply Voltage

240 V ac, 250 V dc

Housing Material

Zinc Alloy

Mounting Type

Vertical

Maximum Operating Temperature

+70°C

IP Rating

IP65

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT