Tehnilised dokumendid
Spetsifikatsioonid:
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Block
Output Function
NC
Digital Switching Output Type
PNP
Cable Length
5m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
Length
15mm
IP Rating
IP68
Mounting Type
Flush
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
XS
Depth
15mm
Shielding
Unshielded
Päritoluriik
Indonesia
€ 52,94
€ 52,94 tk (ilma käibemaksuta)
€ 64,59
€ 64,59 tk (koos käibemaksuga)
1
€ 52,94
€ 52,94 tk (ilma käibemaksuta)
€ 64,59
€ 64,59 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Block
Output Function
NC
Digital Switching Output Type
PNP
Cable Length
5m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
Length
15mm
IP Rating
IP68
Mounting Type
Flush
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
XS
Depth
15mm
Shielding
Unshielded
Päritoluriik
Indonesia