Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range

RS tootekood: 752-5253Bränd: Telemecanique SensorsTootja Part nr.: XUBLAPCNL2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

100 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<400 μs

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

PBT

Päritoluriik

France

Toote üksikasjad

XUBL Laser Sensors

The OsiSense XU, material handling series, from Schneider is a laser photo-electric sensor incorporating a thru-beam system with teach mode.

Lao andmed ajutiselt ei ole saadaval.

€ 428,17

€ 428,17 tk (ilma käibemaksuta)

€ 522,37

€ 522,37 tk (koos käibemaksuga)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range

€ 428,17

€ 428,17 tk (ilma käibemaksuta)

€ 522,37

€ 522,37 tk (koos käibemaksuga)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 100 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

100 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<400 μs

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

PBT

Päritoluriik

France

Toote üksikasjad

XUBL Laser Sensors

The OsiSense XU, material handling series, from Schneider is a laser photo-electric sensor incorporating a thru-beam system with teach mode.