Tehnilised dokumendid
Spetsifikatsioonid:
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP, Solid State
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Päritoluriik
Indonesia
Toote üksikasjad
XUK Compact 50 x 50
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP, Solid State
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Päritoluriik
Indonesia
Toote üksikasjad