Telemecanique Sensors Through Beam Photoelectric Sensor, Miniature Sensor, 15 m Detection Range

RS tootekood: 189-2146Bränd: Telemecanique SensorsTootja Part nr.: XUM2AKSBM8T
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Miniature

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24 V, 26.4 V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

12 mA

Maximum Operating Temperature

+55°C

Series

Osisense XU

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Päritoluriik

Indonesia

Lao andmed ajutiselt ei ole saadaval.

€ 47,50

€ 47,50 tk (ilma käibemaksuta)

€ 58,90

€ 58,90 tk (koos käibemaksuga)

Telemecanique Sensors Through Beam Photoelectric Sensor, Miniature Sensor, 15 m Detection Range

€ 47,50

€ 47,50 tk (ilma käibemaksuta)

€ 58,90

€ 58,90 tk (koos käibemaksuga)

Telemecanique Sensors Through Beam Photoelectric Sensor, Miniature Sensor, 15 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Miniature

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24 V, 26.4 V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

12 mA

Maximum Operating Temperature

+55°C

Series

Osisense XU

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Päritoluriik

Indonesia