Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

RS Stock No.: 753-0387Brand: Telemecanique SensorsManufacturers Part No.: XUX5APANM12Distrelec Article No.: 30304467
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.1 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 159.66

€ 159.66 Each (Exc. Vat)

€ 197.98

€ 197.98 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

€ 159.66

€ 159.66 Each (Exc. Vat)

€ 197.98

€ 197.98 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.1 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more