Telemecanique Sensors Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 15 → 24 V dc

RS Stock No.: 742-0937Brand: Telemecanique SensorsManufacturers Part No.: XX9D1A1F1M12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 24 V dc

IP Rating

IP67

Length

80mm

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

24V

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

Product details

Flat Ultrasonic Sensors - Plastic

Ultrasonic sensors to detect any object without adjusting, any material and any colour. These sensors are ideal for use in the following industries packaging, automobile, paper industry, machine tool, assembly, food and beverage processing etc.

Diffuse detection system
Flat form design 80 x 80 x 34 mm
Sensing distance adjustable with remote teach button
4 wire wiring technique
Beam angle 7°
Minimum size of detected object: cylinder diameter 50.8 mm up to 1 m sensing distance
LED indication

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 750.00

€ 750.00 Each (Exc. Vat)

€ 930.00

€ 930.00 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 15 → 24 V dc

€ 750.00

€ 750.00 Each (Exc. Vat)

€ 930.00

€ 930.00 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Block Proximity Sensor, 1 m Detection 0-10 V, 15 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 24 V dc

IP Rating

IP67

Length

80mm

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

24V

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

Product details

Flat Ultrasonic Sensors - Plastic

Ultrasonic sensors to detect any object without adjusting, any material and any colour. These sensors are ideal for use in the following industries packaging, automobile, paper industry, machine tool, assembly, food and beverage processing etc.

Diffuse detection system
Flat form design 80 x 80 x 34 mm
Sensing distance adjustable with remote teach button
4 wire wiring technique
Beam angle 7°
Minimum size of detected object: cylinder diameter 50.8 mm up to 1 m sensing distance
LED indication

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more