Telemecanique Sensors XY2CE Rope Pull Switch, 70m, 2NC

RS tootekood: 130-0887Bränd: Telemecanique SensorsTootja Part nr.: XY2CE1A270EX
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Normal State Configuration

2NC

Cable Length

70m

IP Rating

IP66

Number of Poles

DPST

Series

XY2CE

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Toote üksikasjad

Telemecanique XY2CE EX ATEX Emergency Stop Rope Pull Switches

Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the tripwire breaking.

Lao andmed ajutiselt ei ole saadaval.

€ 995,00

€ 995,00 tk (ilma käibemaksuta)

€ 1 213,90

€ 1 213,90 tk (koos käibemaksuga)

Telemecanique Sensors XY2CE Rope Pull Switch, 70m, 2NC

€ 995,00

€ 995,00 tk (ilma käibemaksuta)

€ 1 213,90

€ 1 213,90 tk (koos käibemaksuga)

Telemecanique Sensors XY2CE Rope Pull Switch, 70m, 2NC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Normal State Configuration

2NC

Cable Length

70m

IP Rating

IP66

Number of Poles

DPST

Series

XY2CE

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Toote üksikasjad

Telemecanique XY2CE EX ATEX Emergency Stop Rope Pull Switches

Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the tripwire breaking.