Telemecanique Sensors XY2CH Rope Pull Switch, 30m

RS tootekood: 130-0871Bränd: Telemecanique SensorsTootja Part nr.: XY2CH13290
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cable Length

30m

IP Rating

IP65

Number of Poles

DPST

Series

XY2CH

Range

Preventa XY2

Length

68mm

Width

95mm

Depth

201mm

Housing Material

Stainless Steel

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

68 x 95 x 201mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

PG13.5

Päritoluriik

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 263,00

€ 263,00 tk (ilma käibemaksuta)

€ 326,12

€ 326,12 tk (koos käibemaksuga)

Telemecanique Sensors XY2CH Rope Pull Switch, 30m

€ 263,00

€ 263,00 tk (ilma käibemaksuta)

€ 326,12

€ 326,12 tk (koos käibemaksuga)

Telemecanique Sensors XY2CH Rope Pull Switch, 30m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Cable Length

30m

IP Rating

IP65

Number of Poles

DPST

Series

XY2CH

Range

Preventa XY2

Length

68mm

Width

95mm

Depth

201mm

Housing Material

Stainless Steel

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

68 x 95 x 201mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

PG13.5

Päritoluriik

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more