Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

RS tootekood: 447-3711Bränd: Telemecanique SensorsTootja Part nr.: ZCE10
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

Head

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

Indonesia

Toote üksikasjad

Universal Osiconcept

Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.

Lao andmed ajutiselt ei ole saadaval.

€ 14,70

€ 14,70 tk (ilma käibemaksuta)

€ 18,23

€ 18,23 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

€ 14,70

€ 14,70 tk (ilma käibemaksuta)

€ 18,23

€ 18,23 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Accessory Type

Head

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

Indonesia

Toote üksikasjad

Universal Osiconcept

Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.