Telemecanique Sensors ZCKJ Series Snap Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

Technical Document
Specifications
Actuator Type
Snap
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Snap Action
Length
77mm
Standards Met
RoHS
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
€ 49.10
€ 49.10 Each (Exc. Vat)
€ 60.88
€ 60.88 Each (inc. VAT)
1
€ 49.10
€ 49.10 Each (Exc. Vat)
€ 60.88
€ 60.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Actuator Type
Snap
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Snap Action
Length
77mm
Standards Met
RoHS
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1