Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC/1NO, IP66, 3P, Metal Housing, 240V ac Max, 10A Max

RS tootekood: 125-8483Bränd: Telemecanique SensorsTootja Part nr.: ZCKJD39H29
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

52mm

Minimum Operating Temperature

-25°C

Depth

72mm

Width

30mm

Maximum Operating Temperature

+70°C

Päritoluriik

Indonesia

Toote üksikasjad

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Lao andmed ajutiselt ei ole saadaval.

€ 83,50

€ 83,50 tk (ilma käibemaksuta)

€ 103,54

€ 103,54 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC/1NO, IP66, 3P, Metal Housing, 240V ac Max, 10A Max

€ 83,50

€ 83,50 tk (ilma käibemaksuta)

€ 103,54

€ 103,54 tk (koos käibemaksuga)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC/1NO, IP66, 3P, Metal Housing, 240V ac Max, 10A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

52mm

Minimum Operating Temperature

-25°C

Depth

72mm

Width

30mm

Maximum Operating Temperature

+70°C

Päritoluriik

Indonesia

Toote üksikasjad

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1