Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

RS Stock No.: 199-204Brand: Telemecanique SensorsManufacturers Part No.: ZCMD21L08R12
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

73mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Universal Osiswitch limit switch

Fully interchangeable heads.
Fully interchangeable body.
Numerous wiring options available.

€ 85.00

€ 85.00 Each (Exc. Vat)

€ 105.40

€ 105.40 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

€ 85.00

€ 85.00 Each (Exc. Vat)

€ 105.40

€ 105.40 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

73mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Universal Osiswitch limit switch

Fully interchangeable heads.
Fully interchangeable body.
Numerous wiring options available.