4NO control relay,24Vdc coil

RS Stock No.: 315-699Brand: TelemecaniqueManufacturers Part No.: CA3DN40BD
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

600 V

Contact Current Rating

12 A

Normal State Configuration

4NO

Length

70mm

Width

105mm

Depth

167mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

Schneider Electric d2 Range Accessories

Stock information temporarily unavailable.

Price on Asking

4NO control relay,24Vdc coil

Price on Asking

4NO control relay,24Vdc coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

600 V

Contact Current Rating

12 A

Normal State Configuration

4NO

Length

70mm

Width

105mm

Depth

167mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

Schneider Electric d2 Range Accessories