Telemecanique LC1 Series Contactor, 220 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac

RS tootekood: 758-080Bränd: TelemecaniqueTootja Part nr.: LC1D3210M7
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

32 A

Range

TeSys

Series

LC1

Power Rating

15 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

90mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Toote üksikasjad

AC contactors, LC1-D series

Approvals

CSA, ASE, UL, NEMKO

Standards


  IEC 947, IEC 158-1, NFC 63110

P.O.A.

Telemecanique LC1 Series Contactor, 220 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac

P.O.A.

Telemecanique LC1 Series Contactor, 220 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

32 A

Range

TeSys

Series

LC1

Power Rating

15 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

90mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Toote üksikasjad

AC contactors, LC1-D series

Approvals

CSA, ASE, UL, NEMKO

Standards


  IEC 947, IEC 158-1, NFC 63110