Telemecanique Overload Relay, 4 → 6 A F.L.C, 6 A Contact Rating, 15 kW

RS tootekood: 314-961Bränd: TelemecaniqueTootja Part nr.: LR2D1310
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

4 → 6 A

Contact Current Rating

6 A

Mounting Style

DIN Rail Mount, Plate

Power Rating

15 kW

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Toote üksikasjad

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique Overload Relay, 4 → 6 A F.L.C, 6 A Contact Rating, 15 kW

P.O.A.

Telemecanique Overload Relay, 4 → 6 A F.L.C, 6 A Contact Rating, 15 kW
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

4 → 6 A

Contact Current Rating

6 A

Mounting Style

DIN Rail Mount, Plate

Power Rating

15 kW

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Toote üksikasjad

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories