Telemecanique Overload Relay NO/NC, 23 → 32 A F.L.C, 32 A Contact Rating

RS tootekood: 315-021Bränd: TelemecaniqueTootja Part nr.: LR2D2353
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

23 → 32 A

Contact Current Rating

32 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Toote üksikasjad

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique Overload Relay NO/NC, 23 → 32 A F.L.C, 32 A Contact Rating

P.O.A.

Telemecanique Overload Relay NO/NC, 23 → 32 A F.L.C, 32 A Contact Rating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

FLC Motor Rating

23 → 32 A

Contact Current Rating

32 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Toote üksikasjad

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories