Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniqueNumber of Cutouts
1
Enclosure Material
PC
IP Rating
IP65
Length
68mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
68 x 68 x 51mm
Operating Temperature Range
-25 → +70°C
Päritoluriik
Spain
Toote üksikasjad
Harmony Control Station – XALD
A complete control station with durable polycarbonate housing and flush pushbutton.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniqueNumber of Cutouts
1
Enclosure Material
PC
IP Rating
IP65
Length
68mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
68 x 68 x 51mm
Operating Temperature Range
-25 → +70°C
Päritoluriik
Spain
Toote üksikasjad
Harmony Control Station – XALD
A complete control station with durable polycarbonate housing and flush pushbutton.