Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
XB2BA31
Terminal Type
Screw
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Teid võib huvitada
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69, IP69KBränd: Schneider Electric
€ 19,34tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69, IP69KBränd: Schneider Electric
€ 19,34tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
XB2BA31
Terminal Type
Screw
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Teid võib huvitada
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69, IP69KBränd: Schneider Electric
€ 19,34tk (ilma käibemaksuta)