Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 6A

RS tootekood: 814-8602Bränd: TelemecaniqueTootja Part nr.: XCMN2115L1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

400V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Päritoluriik

Indonesia

Toote üksikasjad

Telemecanique Limit Switches

Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 6A

P.O.A.

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac Max, 6A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

400V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Päritoluriik

Indonesia

Toote üksikasjad

Telemecanique Limit Switches

Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.