Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 12 → 48 V dc, IP65, IP68

RS Stock No.: 281-1234Brand: TelemecaniqueManufacturers Part No.: XS1M18PA370
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

Price on Asking

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 12 → 48 V dc, IP65, IP68

Price on Asking

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 12 → 48 V dc, IP65, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C