1 beam safety sensor for muting function

RS tootekood: 302-5939Bränd: TelemecaniqueTootja Part nr.: XU2M18PP340

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP, Relay

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

1 beam safety sensor for muting function

P.O.A.

1 beam safety sensor for muting function
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP, Relay

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C