Reflex photo-electric detector,11m/8m
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
8 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
48V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
2 A
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
PEI
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
8 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
48V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
2 A
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
PEI
Maximum Operating Temperature
+60°C