Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
100 mA
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Päritoluriik
France
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
100 mA
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Päritoluriik
France